Rockwell Automation Module 1769 TTL 5V dc

Subtotal (1 unit)*

£438.76

(exc. VAT)

£526.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£438.76

*price indicative

RS Stock No.:
101-394
Mfr. Part No.:
1769-OG16
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

Module

Input Type

TTL

Maximum Supply Voltage

5V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Series

1769

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Rockwell Automation CompactLogix 16 Pt 5V TTL Digital output Module with 16 outputs and 5V DC supply voltage.

UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy