Rockwell Automation Module 1769 30V dc

Subtotal (1 unit)*

£1,755.00

(exc. VAT)

£2,106.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,755.00

*price indicative

RS Stock No.:
101-408
Mfr. Part No.:
1769-OF8C
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Module Type

Analogue Output Module

Product Type

Module

Maximum Supply Voltage

30V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Series

1769

Standards/Approvals

RoHS

The Rockwell Automation CompactLogix 8 Pt A/O Current Module is a analog output type module. It has 8 outputs and a supply voltage of 30V AC/30V DC.

UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy