Rockwell Automation Module 1769 240V ac

Subtotal (1 unit)*

£548.43

(exc. VAT)

£658.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£548.43

*price indicative

RS Stock No.:
101-387
Mfr. Part No.:
1769-OA16
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

Module

Module Type

Digital Timing Channel

Maximum Supply Voltage

240V ac

Number of I/Os

16

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

1769

COO (Country of Origin):
MY
The Rockwell Automation CompactLogix 16 Pt 240 VAC Digital output Module which has 16 outputs and a supply voltage of 100/240V AC.

UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy