Rockwell Automation Module 1769 24V dc

Subtotal (1 unit)*

£709.10

(exc. VAT)

£850.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£709.10

*price indicative

RS Stock No.:
101-393
Mfr. Part No.:
1769-SDN
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

Module

Mount Type

DIN Rail, Panel

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

60°C

Depth

87mm

Series

1769

Width

35mm

Standards/Approvals

UL, CE, DevicENet Foundation

COO (Country of Origin):
SG
The Rockwell Automation CompactLogix Device Net Scanner Module with a supply voltage of 24V DC and 4.7W power dissipation.

Supporting protocol for Device Net

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy