Siemens 6GK1901 Series Adapter for Use with Connecting 8-wire M12 Cables (100 MB) to 4-pole M12 Interfaces on Active
- RS Stock No.:
- 772-380
- Mfr. Part No.:
- 6GK1901-0DE21-6AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£72.72
(exc. VAT)
£87.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.72 |
*price indicative
- RS Stock No.:
- 772-380
- Mfr. Part No.:
- 6GK1901-0DE21-6AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Adapter Mounting Accessory | |
| Product Type | Adapter | |
| Series | 6GK1901 | |
| For Use With | Connecting 8-wire M12 Cables (100 MB) to 4-pole M12 Interfaces on Active Components | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Adapter Mounting Accessory | ||
Product Type Adapter | ||
Series 6GK1901 | ||
For Use With Connecting 8-wire M12 Cables (100 MB) to 4-pole M12 Interfaces on Active Components | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Siemens 6GK1901 Series Adapter, IP67, RoHS Compliant - 6GK1901-0DE21-6AA0
This adapter provides a means to connect 8‑wire M12 Ethernet cabling to 4‑pole M12 interfaces on Active devices. It is intended for use where signal consolidation from 8‑pin field cabling to 4‑pin ports is required in industrial settings. The unit is designed for exposure to wetter environments and complies with current restricted‑substance standards.
Features and Benefits:
• IP67 rating ensuring protection against dust and water ingress
• Converts 8‑wire M12 connections to 4‑pole interfaces for compatibility
• Supports 100Mb/s data transmission for standard Ethernet integration
• Serves as a mounting accessory to simplify installation workflows
• RoHS conformity reducing hazardous substance presence in cabling assemblies
• Converts 8‑wire M12 connections to 4‑pole interfaces for compatibility
• Supports 100Mb/s data transmission for standard Ethernet integration
• Serves as a mounting accessory to simplify installation workflows
• RoHS conformity reducing hazardous substance presence in cabling assemblies
Applications
• Suitable for connecting 8‑wire M12 to 4‑pin Active device ports
• Used with 100Mb/s M12 cable deployments in industrial networks
• Ideal for installations requiring an IP67 industrial adapter solution
• Can be used where a Compact adapter mounting accessory is required
• Used with 100Mb/s M12 cable deployments in industrial networks
• Ideal for installations requiring an IP67 industrial adapter solution
• Can be used where a Compact adapter mounting accessory is required
What environmental sealing does it offer?
It is rated IP67, which provides dust‑tight protection and water resistance to temporary immersion.
Which cable and Interface configurations does it adapt?
It links 8‑wire M12 Ethernet cables to 4‑pole M12 interfaces on Active components.
Does it meet any restricted‑substance standards?
The unit complies with RoHS requirements limiting specific hazardous materials.
Is it intended for hazardous area installations?
It is not certified for hazardous area use and should not be applied in such zones.
Related links
- Siemens 6GK1901 Series Adapter for Use with Connecting 8-wire M12 Cables (100 MB) to 4-pole M12 Interfaces on Active
- Siemens Industrial Circular Connector Cable Plug IP67, 6GK1901 Series
- Siemens IE FC M12 Plug PRO Series Data Acquisition Connector for Use with ET 200eco Series
- Siemens 6GK1901 Series Data Acquisition for Use with Control cabinet feedthrough for transition from M12 connection type
- Siemens 6GK1901 Series Connector for Use with Connecting Electrical Cables to SCALANCE W (M12 gigabit interface) for
- Siemens 6GK1901 Series Data Acquisition for Use with IE FC Cables And TP Cord Patch Cables
- Siemens 6GK1901 Series Data Acquisition Module for Use with IE FC Cable
- Siemens 6GK1901 Series Connector for Use with IE FC cable

