Siemens 6GK1901 Series Connector for Use with Connecting Electrical Cables to SCALANCE W (M12 gigabit interface) for
- RS Stock No.:
- 772-381
- Mfr. Part No.:
- 6GK1901-0DB50-6AA8
- Brand:
- Siemens
Subtotal (1 pack of 8 units)*
£318.15
(exc. VAT)
£381.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £318.15 | £39.769 |
*price indicative
- RS Stock No.:
- 772-381
- Mfr. Part No.:
- 6GK1901-0DB50-6AA8
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connector Accessory | |
| Product Type | Connector | |
| Series | 6GK1901 | |
| For Use With | Connecting Electrical Cables to SCALANCE W (M12 gigabit interface) for Fast Assembly with the Fast Connect System | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connector Accessory | ||
Product Type Connector | ||
Series 6GK1901 | ||
For Use With Connecting Electrical Cables to SCALANCE W (M12 gigabit interface) for Fast Assembly with the Fast Connect System | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Siemens 6GK1901 Series Connector, IP65, IP67 - 6GK1901-0DB50-6AA8
This connector provides a robust Interface for joining electrical cables to SCALANCE W wireless modules using the Fast Connect System. It is designed for industrial Ethernet applications requiring a gigabit M12 link and offers ingress protection suitable for challenging environments. The accessory is intended to support Rapid installation and secure cable connections without requiring additional hazardous-area certification.
Features and Benefits:
• IP65 rated protection enabling dust and low-pressure water resistance
• IP67 rated protection allowing temporary immersion resilience
• M12 gigabit Interface supporting high-speed industrial Ethernet
• UL-approved compliance ensuring recognised safety evaluation
• Fast Connect System compatibility reducing installation time
• IP67 rated protection allowing temporary immersion resilience
• M12 gigabit Interface supporting high-speed industrial Ethernet
• UL-approved compliance ensuring recognised safety evaluation
• Fast Connect System compatibility reducing installation time
Applications
• Suitable for connecting electrical cables to SCALANCE wireless modules
• Ideal for industrial Ethernet M12 gigabit network terminations
• Used with rapid-deployment wireless installations requiring fast assembly
• Can be used where heavy-duty M12 connector accessories are needed
• Used for on-site cable mating in manufacturing environments
• Ideal for industrial Ethernet M12 gigabit network terminations
• Used with rapid-deployment wireless installations requiring fast assembly
• Can be used where heavy-duty M12 connector accessories are needed
• Used for on-site cable mating in manufacturing environments
Is this accessory certified for use in explosive atmospheres?
No, it does not carry hazardous-area certification.
Which connection method does it support for quick installation?
It is compatible with the Fast Connect System for fast assembly.
Does it provide recognised safety evaluation for installations?
Yes, it holds UL approval.
What environmental sealing levels does it offer?
The device provides two ingress protection levels, IP65 and IP67.
Related links
- Siemens Industrial Circular Connector Cable Plug IP67, 6GK1901 Series
- Siemens Circular Connector Cable Plug IP65 6GK Series
- Siemens 6GK1901 Series Data Acquisition for Use with IE FC Cables And TP Cord Patch Cables
- Siemens 6GK1901 Series Data Acquisition for Use with Control cabinet feedthrough for transition from M12 connection type
- Siemens 6GK1901 Series Data Acquisition Module for Use with IE FC Cable
- Siemens 6GK1901 Series Connector for Use with IE FC cable
- Siemens 6GK1901 Series Data Acquisition Module for Use with Industrial Ethernet
- Siemens 6GK1901 Series RJ Modular Adapter for Use with RJ45 ports

