Siemens 6GK1901 Series Adapter for Use with Connecting 8-wire M12 Cables (100 MB) to 4-pole M12 Interfaces on Active
- RS Stock No.:
- 772-379
- Mfr. Part No.:
- 6GK1901-0DE11-6AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£98.04
(exc. VAT)
£117.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.04 |
*price indicative
- RS Stock No.:
- 772-379
- Mfr. Part No.:
- 6GK1901-0DE11-6AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Adapter Mounting Accessory | |
| Product Type | Adapter | |
| Series | 6GK1901 | |
| For Use With | Connecting 8-wire M12 Cables (100 MB) to 4-pole M12 Interfaces on Active Components | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Adapter Mounting Accessory | ||
Product Type Adapter | ||
Series 6GK1901 | ||
For Use With Connecting 8-wire M12 Cables (100 MB) to 4-pole M12 Interfaces on Active Components | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
Siemens 6GK1901 Series Adapter, IP67, Adapter Mounting Accessory - 6GK1901-0DE11-6AA0
This adapter provides a Compact solution for linking eight-conductor M12 cables to four-pole M12 Interfaces on Active devices. It is intended for installations where an 8-wire 100MB M12 connection must Interface with standard 4-pole ports, offering a robust enclosure suitable for exposed or industrial environments. The product is designed to meet applicable environmental and material restrictions for industrial deployments.
Features and Benefits:
• IP67 enclosure ensures protection in wet and dusty conditions
• Connects 8-wire 100MB cabling to 4-pole interfaces for compatibility
• Serves as a mounting accessory to simplify panel and device attachment
• Conforms to RoHS to limit regulated hazardous substances
• Designed for use with Active components to maintain signal integrity
• Connects 8-wire 100MB cabling to 4-pole interfaces for compatibility
• Serves as a mounting accessory to simplify panel and device attachment
• Conforms to RoHS to limit regulated hazardous substances
• Designed for use with Active components to maintain signal integrity
Applications
• Suitable for connecting 8-wire M12 cable connector to legacy ports
• Ideal for interfacing 100MB M12 cables with sensor modules
• Used with industrial controllers requiring four-pole inputs
• Can be used for field installations needing waterproof M12 adapter IP67
• Suitable for machinery where an M12 8-wire to 4-pole adapter is required
• Ideal for interfacing 100MB M12 cables with sensor modules
• Used with industrial controllers requiring four-pole inputs
• Can be used for field installations needing waterproof M12 adapter IP67
• Suitable for machinery where an M12 8-wire to 4-pole adapter is required
What environments is it rated for?
The device has an IP67 rating, protecting against dust ingress and temporary immersion in water.
Which cable types can it accommodate?
It is intended for use with 8-wire M12 cable connector carrying 100MB signalling to four-pole interfaces.
Is the product suitable for mounting on equipment?
It functions as an adapter mounting accessory to facilitate secure installation on Active components.
Does it meet restricted-substance requirements?
The unit is RoHS compliant, restricting specified hazardous materials.
Can it be used directly with Active electronic modules?
Yes, it is designed specifically as an adapter for Active components requiring four-pole connections.
Related links
- Siemens 6GK1901 Series Adapter for Use with Connecting 8-wire M12 Cables (100 MB) to 4-pole M12 Interfaces on Active
- Siemens Industrial Circular Connector Cable Plug IP67, 6GK1901 Series
- Siemens IE FC M12 Plug PRO Series Data Acquisition Connector for Use with ET 200eco Series
- Siemens 6GK1901 Series Data Acquisition for Use with Control cabinet feedthrough for transition from M12 connection type
- Siemens 6GK1901 Series Connector for Use with Connecting Electrical Cables to SCALANCE W (M12 gigabit interface) for
- Siemens 6GK1901 Series Data Acquisition for Use with IE FC Cables And TP Cord Patch Cables
- Siemens 6GK1901 Series Data Acquisition Module for Use with IE FC Cable
- Siemens 6GK1901 Series Connector for Use with IE FC cable

