B&R X20 Series Input Module for Use with X20 Series
- RS Stock No.:
- 590-914
- Mfr. Part No.:
- X20ST4492
- Brand:
- B&R
Subtotal (1 unit)*
£970.23
(exc. VAT)
£1,164.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £970.23 |
*price indicative
- RS Stock No.:
- 590-914
- Mfr. Part No.:
- X20ST4492
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Input Module | |
| Product Type | Input Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Standards/Approvals | SIL 3, UL cULus E115267, ANSI UL 1998:2013, Cat. 4/PL e, CE, DNV GL, EAC, EN 50156-1:2004, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, IEC 61511:2004, KC | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Input Module | ||
Product Type Input Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Standards/Approvals SIL 3, UL cULus E115267, ANSI UL 1998:2013, Cat. 4/PL e, CE, DNV GL, EAC, EN 50156-1:2004, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, IEC 61511:2004, KC | ||
Supply Voltage 24V | ||
The B&R Industrial Automation GmbH Safe temperature module is suitable for safely acquiring temperatures for safety-related applications up to PL e or SIL 3. This module is designed for X20 16-pin terminal blocks. The module is equipped with 2 safe analogue input pairs for J, K, N, S, R, C and T thermocouple sensors and 1 safe analogue input pair for PT100/PT1000 resistance temperature measurement.
Configurable sensor type per channel
24-bit digital converter resolution
Galvanically isolated analogue channel pairs
Input filter configurable
Integrated terminal temperature compensation
Related links
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Analogue Input Module for Use with PLCs
- B&R X20 Series Analogue Input Module for Use with PLC's
- B&R X20 Series Analogue Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 SafeIO Modules
