B&R X20 Series Module for Use with Stepper Motor

Subtotal (1 unit)*

£374.71

(exc. VAT)

£449.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£374.71

*price indicative

RS Stock No.:
590-900
Mfr. Part No.:
X20SM1436-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Motor Accessories

Product Type

Module

Series

X20

For Use With

Stepper Motor

IP Rating

IP20

Standards/Approvals

UL cURus E225616, UKCA, CE

Hazardous Area Certification

No

Supply Voltage

18V, 60V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Stepper motor module is used to control stepper motors with a nominal voltage of 24 to 48 VDC (±25%) at a motor current up to 2.5 A (3.5 A peak). In addition, this module has 4 digital inputs that can be used as limit switches or encoder inputs. Due to the individual adjustment of the coil currents, the motor is only operated with the current it actually needs. This simplifies the selection of the available motors and prevents unnecessary heating.

Integrated motor detection

256 microsteps per step

Stall detection

Complete integration in Automation Studio and CNC applications

Open circuit detection for push-pull encoders

Input ramp limit at max. 10 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy