B&R X20 Series Digital I/O Module for Use with X20 Series

Subtotal (1 unit)*

£188.68

(exc. VAT)

£226.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.68

*price indicative

RS Stock No.:
590-737
Mfr. Part No.:
X20DO8332-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital I/O Module

Accessory Type

Digital Output Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CE, cULus E115267, UKCA, UL

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH X20 Digital Output Module is equipped with 8 outputs for 1-wire connections. The outputs are designed for a source circuit. The nominal output current is 2 A. The output power supply is fed directly into the module. An additional power supply module is therefore not necessary. There is no connection between the module and the I/O power supply potential on the bus module.

8 digital outputs with 2 A

Source circuit

1-wire connections

Power supply integrated in the module

Integrated output protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy