B&R X20 Series Digital I/O Module for Use with X20 Series

Subtotal (1 unit)*

£124.17

(exc. VAT)

£149.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.17

*price indicative

RS Stock No.:
590-846
Mfr. Part No.:
X20DO4332-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital I/O Module

Accessory Type

Digital Output Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

CCS, ABS, BMW GS 95011-4, BV EC33B, CE, DNV, EN 60068-2-60, EN 60529, LR ENV1, UKCA

Hazardous Area Certification

No

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH module is equipped with 4 outputs with 3-wire connections as well as 24 VDC and GND for the actuator power supply. The outputs are designed for a source circuit. The nominal output current is 2 A.

24 VDC and GND for actuator power supply

Integrated output protection

OSP mode

PWM mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy