B&R X20 Series Safety Module for Use with X20 Series

Subtotal (1 unit)*

£559.57

(exc. VAT)

£671.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£559.57

*price indicative

RS Stock No.:
590-893
Mfr. Part No.:
X20SLX410
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Safety Module

Product Type

Safety Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

EN 50156-1:2004, EN 62061:2013, EN ISO 13849-1:2015, Functional safety ANSI UL 1998:2013, IEC 61508:2010, IEC 61511:2004, UL cULus E115267, SIL 3, Cat. 4 / PL e, CE, cULus FSPC E361559, EAC

Hazardous Area Certification

ATEX, II 3G Ex nA nC IIA T5 Gc

Communication Protocol

Opensafety

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Intelligent programmable module is equipped with SafeLOGIC functionality that allows it to safely execute applications designed in SafeDESIGNER. The module can be used in safety-related applications up to PL e or SIL 3. In addition, the module coordinates the safety-related communication of all modules involved in the application. In this context, the module also monitors the configuration of these modules and carries out autonomous parameter downloads to the modules whenever necessary.

Innovative management of safe machine options

Parameter and configuration management

4 safe digital inputs

4 pulse outputs

Sink circuit

Software input filter configurable for each channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy