B&R X20 Series Safety Module for Use with X20 Series

Subtotal (1 unit)*

£571.05

(exc. VAT)

£685.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£571.05

*price indicative

RS Stock No.:
590-787
Mfr. Part No.:
X20SC2212
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Safety Module

Accessory Type

Safety Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

FTZÚ 09 ATEX 0083X, KC, EN ISO 13849-1:2015, EN 62061:2013, UL cULus E115267, EN 50156-1:2004, EN 60068-2-60, EAC, DNV GL, CE, cCSAus 244665, BMW GS 95011-4, ANSI UL 1998:2013, IEC 61508:2010, IEC 61511:2004

Hazardous Area Certification

Groups ABCD, Division 2, cCSAus, II 3G Ex nA nC IIA T5 Gc, ATEX, T5

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital Input Module Digital mixed module is equipped with 6 safe digital inputs and 2 safe digital outputs. It is designed for a nominal voltage of 24 VDC. The module can be used to read in digital signals and to control actuators in safety-related applications up to PL e or SIL 3.

6 pulse outputs

Software input filter configurable for each channel

Integrated output protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy