B&R X20 Series Interface Module for Use with X20 Series
- RS Stock No.:
- 590-816
- Mfr. Part No.:
- X20CS1013
- Brand:
- B&R
Subtotal (1 unit)*
£377.50
(exc. VAT)
£453.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £377.50 |
*price indicative
- RS Stock No.:
- 590-816
- Mfr. Part No.:
- X20CS1013
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60529, CE, EN 62386 | |
| Hazardous Area Certification | Ex, ATEX | |
| Supply Voltage | 11.5V, 20.5V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals EN 60529, CE, EN 62386 | ||
Hazardous Area Certification Ex, ATEX | ||
Supply Voltage 11.5V, 20.5V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH DALI control device with an integrated power supply. Up to 64 operating devices can be connected. DALI stands for Digital Addressable Lighting Interface and enables easy and safe control of light fixtures using a standardized digital operating device interface. The DALI bus conforms with EN 62386 series of standards and is now supported by many electronic ballast manufacturers.
Integrated power supply
Up to 64 operating devices
Up to 16 groups
Up to 16 scenes
Related links
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- B&R X20 Series Interface Module for Use with PLC's
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with Profibus DP Slave


