B&R X20 Series Module for Use with X20 Series
- RS Stock No.:
- 590-781
- Mfr. Part No.:
- X20RT8401
- Brand:
- B&R
Subtotal (1 unit)*
£517.66
(exc. VAT)
£621.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £517.66 |
*price indicative
- RS Stock No.:
- 590-781
- Mfr. Part No.:
- X20RT8401
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Ex, ATEX | |
| Standards/Approvals | UKCA, LR ENV1, IEC 61131-3, EAC, DNV, CE, UL cULus E115267 Industrial control equipment | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification Ex, ATEX | ||
Standards/Approvals UKCA, LR ENV1, IEC 61131-3, EAC, DNV, CE, UL cULus E115267 Industrial control equipment | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH reACTION technology module has 4 high-speed digital inputs and 4 high-speed digital mixed channels. All connections are designed for 1-wire connections. All inputs are designed for sink connections; the outputs are designed for push-pull connections.
4 high-speed digital inputs
1 ABR incremental encoder input 24 V
Pulse width modulation
24 VDC and GND for encoder supply
Supports blackout mode
Related links
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Module for Use with Stepper Motor
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series


