B&R X20 Series Module for Use with X20 Series

Subtotal (1 unit)*

£426.37

(exc. VAT)

£511.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£426.37

*price indicative

RS Stock No.:
590-776
Mfr. Part No.:
X20RT8001
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

I/O Module

Product Type

Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Hazardous Area Certification

II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X

Standards/Approvals

ATEX, CCSAUS, CE, cULus, DNV, EAC, EN 60529, IEC 61131-3, LR, UKCA, UL

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH reACTION technology module has four high-speed digital inputs and four high-speed digital mixed channels. All connections are designed for 1-wire connections. All inputs are designed for sink connections, the outputs for push-pull connections.

4 high-speed digital inputs

1 ABR incremental encoder input 24 V

Pulse width modulation

24 VDC and GND for encoder supply

Supports blackout mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy