B&R X20 Series Interface Module for Use with X20 Series
- RS Stock No.:
- 590-765
- Mfr. Part No.:
- X20IF1020
- Brand:
- B&R
Subtotal (1 unit)*
£235.61
(exc. VAT)
£282.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.61 |
*price indicative
- RS Stock No.:
- 590-765
- Mfr. Part No.:
- X20IF1020
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BV EC33B, CCS, CE, DNV, KC, KR, LR ENV1, UKCA | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | |
| Communication Protocol | RS232 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BV EC33B, CCS, CE, DNV, KC, KR, LR ENV1, UKCA | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | ||
Communication Protocol RS232 | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is used for application-specific expansion of the X20 controllers. It is equipped with an RS232 interface.
CE and UKCA approved
IP20 protection rated as per EN 60529
RS232 interface can be configured as an online interface
Related links
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with EtherCAT Master


