B&R X20 Series Counter for Use with Encoder
- RS Stock No.:
- 590-723
- Mfr. Part No.:
- X20DC137A
- Brand:
- B&R
Subtotal (1 unit)*
£314.55
(exc. VAT)
£377.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £314.55 |
*price indicative
- RS Stock No.:
- 590-723
- Mfr. Part No.:
- X20DC137A
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | X20 | |
| For Use With | Encoder | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60529, EN 61131-2, UKCA, CE | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, KR, II 3G Ex nA nC IIA T5 Gc, CCC, ABS, ATEX Zone 2, BV EC33B, UL cULus, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, DNV | |
| Communication Protocol | Can I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series X20 | ||
For Use With Encoder | ||
IP Rating IP20 | ||
Standards/Approvals EN 60529, EN 61131-2, UKCA, CE | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, KR, II 3G Ex nA nC IIA T5 Gc, CCC, ABS, ATEX Zone 2, BV EC33B, UL cULus, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, DNV | ||
Communication Protocol Can I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Counter module is equipped with 1 input for an ABR incremental encoder with 24 V encoder supply. The encoder inputs are monitored (A, B, R, A\, B\, R\). The module is suitable for incremental encoders with symmetrical push-pull outputs. The plug-in module does not come equipped with line terminating resistors. For this reason, it is possible to connect encoders with low output current; nevertheless, the module is suitable only for low counter frequencies or short encoder cables due to possible line reflections.
Encoder input monitoring
2 additional inputs e.g. for latch input
24 VDC and GND for encoder supply
Related links
- B&R X20 Series Counter for Use with Encoder
- B&R X20 Series Counter for Use with ABR Encoder
- B&R X20 Series Counter for Use with SSI Encoder
- B&R X20 Series Counter for Use with AB or PWM Encoder
- B&R X20 Series Counter for Use with SinCos Encoder Interface
- B&R X20 Series Counter for Use with RS422 Interface
- B&R X20 Series Counter for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series


