B&R X20 Series Counter for Use with SSI Encoder
- RS Stock No.:
- 590-731
- Mfr. Part No.:
- X20DC4395
- Brand:
- B&R
Subtotal (1 unit)*
£481.66
(exc. VAT)
£577.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £481.66 |
*price indicative
- RS Stock No.:
- 590-731
- Mfr. Part No.:
- X20DC4395
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | X20 | |
| For Use With | SSI Encoder | |
| IP Rating | IP20 | |
| Standards/Approvals | KC, KR, LR ENV1, UKCA, UL, ABS, ATEX, BV EC33B, CCS, CCSAUS, CE, cULus, DNV, EN 60529, FTZÚ 09 ATEX 0083X | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series X20 | ||
For Use With SSI Encoder | ||
IP Rating IP20 | ||
Standards/Approvals KC, KR, LR ENV1, UKCA, UL, ABS, ATEX, BV EC33B, CCS, CCSAUS, CE, cULus, DNV, EN 60529, FTZÚ 09 ATEX 0083X | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Multifunctional counter module can be connected to two SSI encoders, two ABR encoders, four AB encoders or eight event counters. Four outputs are available for pulse width modulation. The functions can also be mixed.
24 VDC encoder inputs
Pulse width modulation for outputs
24 VDC and GND for encoder supply
Related links
- B&R X20 Series Counter for Use with SSI Encoder
- B&R X20 Series Counter for Use with AB or PWM Encoder
- B&R X20 Series Counter for Use with Encoder
- B&R X20 Series Counter for Use with ABR Encoder
- B&R X20 Series Counter for Use with SinCos Encoder Interface
- B&R X20 Series Counter for Use with X20 Series
- B&R X20 Series Counter for Use with RS422 Interface
- B&R X20 Series Interface Module for Use with X20 Series
