B&R X20 Series Counter for Use with RS422 Interface

Subtotal (1 unit)*

£595.21

(exc. VAT)

£714.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£595.21

*price indicative

RS Stock No.:
590-726
Mfr. Part No.:
X20DC2190
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Counter

Product Type

Counter

Series

X20

For Use With

RS422 Interface

IP Rating

IP20

Standards/Approvals

BMW GS 95011-4, CE, EN 60068-2-60, UKCA

Hazardous Area Certification

FTZÚ 09 ATEX 0083X, ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, KC, T5, UL cULus

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Ultrasonic transducer rods are connected directly to the RS422 interface. Communication to the transducer rod takes place using start/stop signals. With the DPI/IP protocol, it is also possible, for example, to read operational properties directly from the transducer. During service (when a transducer is being exchanged) the machine can be started again quickly without additional configuration work.

Ultrasonic transducer module

Path measurement

Speed measurement

DPI/IP protocol supported

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy