B&R X20 Series Counter for Use with Encoder
- RS Stock No.:
- 590-717
- Mfr. Part No.:
- X20DC1176
- Brand:
- B&R
Subtotal (1 unit)*
£331.76
(exc. VAT)
£398.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £331.76 |
*price indicative
- RS Stock No.:
- 590-717
- Mfr. Part No.:
- X20DC1176
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | X20 | |
| For Use With | Encoder | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, Groups ABCD, ATEX Zone 2 | |
| Standards/Approvals | ABS, BV EC33B, CCS, CE, DNV, EN 60529, EN 61131-2, KC, KR, LR ENV1, UKCA | |
| Communication Protocol | RS422 | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series X20 | ||
For Use With Encoder | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, Groups ABCD, ATEX Zone 2 | ||
Standards/Approvals ABS, BV EC33B, CCS, CE, DNV, EN 60529, EN 61131-2, KC, KR, LR ENV1, UKCA | ||
Communication Protocol RS422 | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Counter Module is equipped with 1 input for ABR incremental encoders with output signals in accordance with RS422 and 5 V encoder supply. The encoder inputs are monitored (A, B, R, A\, B\, R\).
Encoder input monitoring
2 additional inputs e.g. for latch input
5 VDC and 24 VDC with GND for encoder supply
Can be used with a SafeLOGIC controller
Related links
- B&R X20 Series Counter for Use with Encoder
- B&R X20 Series Counter for Use with ABR Encoder
- B&R X20 Series Counter for Use with AB or PWM Encoder
- B&R X20 Series Counter for Use with SSI Encoder
- B&R X20 Series Counter for Use with SinCos Encoder Interface
- B&R X20 Series Counter for Use with X20 Series
- B&R X20 Series Counter for Use with RS422 Interface
- B&R X20 Series Interface Module for Use with X20 Series
