B&R X20 Series Interface Module for Use with PLCs

Subtotal (1 unit)*

£441.15

(exc. VAT)

£529.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£441.15

*price indicative

RS Stock No.:
589-217
Mfr. Part No.:
X20CHB1881
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

I/O Hub

Product Type

Interface Module

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

UKCA, LR ENV1, KC, EN 60068-2-60, EAC, DNV, CE, BV EC33B, BMW GS 95011-4, ABS

Hazardous Area Certification

Zone 2, ATEX

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Bus controller and the stand-alone hub are equipped with a modular hub expansion. An additional 1 or 2 slots are available, depending on the bus base used. The hub expansion module can be operated in these slots.

1x hub 100 BASE-FX

Hot-swap-capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy