B&R X20 Series PLC I/O Module for Use with PLC's
- RS Stock No.:
- 589-208
- Mfr. Part No.:
- X20CDO6529
- Brand:
- B&R
Subtotal (1 unit)*
£194.92
(exc. VAT)
£233.90
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £194.92 |
*price indicative
- RS Stock No.:
- 589-208
- Mfr. Part No.:
- X20CDO6529
- Brand:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX Zone 2, UL cULus, Division 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B (Temperature: 5 - 55°C, Vibration: 4 g, EMC: Bridge and open deck), CCS, CE, DNV (Temperature: B (0 to 55°C), Humidity: B (up to 100%), Vibration: B (4 g), EMC: B (bridge and open deck)), EN 60068-2-60, EN 60529, KC, KR, LR ENV1, UKCA | |
| Communication Protocol | Can I/O | |
| Supply Voltage | 115V ac | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX Zone 2, UL cULus, Division 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B (Temperature: 5 - 55°C, Vibration: 4 g, EMC: Bridge and open deck), CCS, CE, DNV (Temperature: B (0 to 55°C), Humidity: B (up to 100%), Vibration: B (4 g), EMC: B (bridge and open deck)), EN 60068-2-60, EN 60529, KC, KR, LR ENV1, UKCA | ||
Communication Protocol Can I/O | ||
Supply Voltage 115V ac | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Temperature Module for Use with PLC's
- Blind Steel Rivets


