B&R X20 Series I/O Module for Use with PLC's
- RS Stock No.:
- 589-144
- Mfr. Part No.:
- X20AIB744
- Brand:
- B&R
Subtotal (1 unit)*
£757.97
(exc. VAT)
£909.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £757.97 |
*price indicative
- RS Stock No.:
- 589-144
- Mfr. Part No.:
- X20AIB744
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Strain Gauge Converter | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2, FTZÚ 09 ATEX 0083X | |
| Supply Voltage | 5.5V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Strain Gauge Converter | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN 60529, UKCA | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2, FTZÚ 09 ATEX 0083X | ||
Supply Voltage 5.5V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input module works with 4-wire strain gauge load cells. The concept applied by the module requires compensation in the measurement system. This compensation eliminates the absolute uncertainty in the measurement circuit, such as component tolerances, effective bridge voltage or zero offset. The measurement precision refers to the absolute (compensated) value, which will only change as a result of changes in the operating temperature.
4 full-bridge strain gauge inputs
5 kHz data output rate for all 4 channels
Independently configurable strain gauge factor and filter level for each of the 4 channels
Related links
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector


