B&R X20 Series Labelling Strip for Use with Terminal Blocks

Subtotal (1 unit)*

£27.48

(exc. VAT)

£32.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.48

*price indicative

RS Stock No.:
589-133
Mfr. Part No.:
X20AC0M13
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Labelling Strip

Accessory Type

Labelling Strip

Series

X20

For Use With

Terminal Blocks

IP Rating

IP20, IP65, IP67

Hazardous Area Certification

No

Standards/Approvals

EN 61000-6-2:1999, ABS, BV EC33B, CE, DNV, EN 50173-1, EN 50173-3, EN 60529, EN 61000-6-4:2001, FT1, IEC 60332-1-2, IEC 60332-3-24, IEC 61076-2, ISO/IEC 11801, ISO/IEC 24702, JESD22 method B110, KR, LR ENV1, RoHS 2011/65/EU, UKCA, UL cULus E115267, VW-1

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Tag Labels are labelled and blue, complete for 16 modules. They provide clear and organized identification.

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy