B&R X20 Series Interface Module for Use with PLCs

Subtotal (1 unit)*

£899.51

(exc. VAT)

£1,079.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£899.51

*price indicative

RS Stock No.:
589-094
Mfr. Part No.:
X20CIF2181-2
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Interface Module

Accessory Type

Interface Unit

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

EN 60068-2-60, EN 60529, KC, KR, LR ENV1, UKCA, UL cULus E115267, ABS, CE, DNV, CCS, BV EC33B, BMW GS 95011-4

Hazardous Area Certification

T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, ATEX

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Interface Module is used to expand the X20 CPU for specific applications. It is equipped with a POWERLINK interface. POWERLINK is a standard protocol for Fast Ethernet with hard real-time characteristics.

Integrated link selector function

Redundant Managing Node for controller redundancy

Integrated hub for efficient cabling

Configurable ring redundancy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy