B&R X20 Series Counting Module for Use with PLCs
- RS Stock No.:
- 589-082
- Mfr. Part No.:
- X20CDC1396
- Brand:
- B&R
Subtotal (1 unit)*
£363.41
(exc. VAT)
£436.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £363.41 |
*price indicative
- RS Stock No.:
- 589-082
- Mfr. Part No.:
- X20CDC1396
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Counting Module | |
| Accessory Type | Incremental Encoder Input | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Standards/Approvals | EN 60068-2-60, DNV, CE, BV EC33B, CCS, BMW GS 95011-4, ABS, UL cULus E115267 Industrial control equipment, UKCA, LR ENV1, KR, EN 61131-2, EN 60529 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Counting Module | ||
Accessory Type Incremental Encoder Input | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Standards/Approvals EN 60068-2-60, DNV, CE, BV EC33B, CCS, BMW GS 95011-4, ABS, UL cULus E115267 Industrial control equipment, UKCA, LR ENV1, KR, EN 61131-2, EN 60529 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with 1 input for an ABR incremental encoder with 24 V encoder signal.
IP20 rated
CE and UKCA certified
Related links
- B&R X20 Series Counting Module for Use with PLCs
- B&R X20 Series Backplane for Use with PLCs
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series Connecting Cable for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Expansion Module for Use with PLCs
- B&R X20 Series Controller for Use with PLCs


