B&R X20 Series Analog I/O Module for Use with PLC's
- RS Stock No.:
- 589-027
- Mfr. Part No.:
- X20AI2437
- Brand:
- B&R
Subtotal (1 unit)*
£417.68
(exc. VAT)
£501.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £417.68 |
*price indicative
- RS Stock No.:
- 589-027
- Mfr. Part No.:
- X20AI2437
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | Analog I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, EN 60529, CE | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Groups ABCD, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type Analog I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, EN 60529, CE | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Groups ABCD, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input Module is equipped with 2 current measurement inputs featuring 16-bit digital converter resolution. Each input has its own sensor supply, and both channels with their sensor supplies are electrically isolated from each other. Users can select between two measurement ranges from 4 to 20 mA and 0 to 25 mA.
Electrically isolated analogue channels
Electrically isolated sensor supplies
16 bit digital converter resolution
Related links
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- Aerosol Lubricants


