B&R X20 Series Labelling Strip for Use with Terminal Blocks
- RS Stock No.:
- 589-010
- Mfr. Part No.:
- X20AC0SC1.0100
- Brand:
- B&R
Subtotal (1 pack of 100 units)*
£101.54
(exc. VAT)
£121.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £101.54 | £1.015 |
*price indicative
- RS Stock No.:
- 589-010
- Mfr. Part No.:
- X20AC0SC1.0100
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Labelling Strip | |
| Product Type | Labelling Strip | |
| Series | X20 | |
| For Use With | Terminal Blocks | |
| IP Rating | IP20, IP65, IP67 | |
| Standards/Approvals | UL cULus E115267, ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, FT1, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), JESD22 method B110, KR, LR ENV1, RoHS 2011/65/EU, UKCA, VW-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Labelling Strip | ||
Product Type Labelling Strip | ||
Series X20 | ||
For Use With Terminal Blocks | ||
IP Rating IP20, IP65, IP67 | ||
Standards/Approvals UL cULus E115267, ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, FT1, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), JESD22 method B110, KR, LR ENV1, RoHS 2011/65/EU, UKCA, VW-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The B&R Industrial Automation GmbH Terminal Locking Clip and Tag Holder is designed for plain text tags. It provides secure locking and easy labelling of terminals.
CE and UKCA certified
Related links
- B&R X20 Series Labelling Strip for Use with Terminal Blocks
- B&R X20 Series Terminal Block for Use with X20 Series
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin


