B&R X20 Series Clamp for Use with PLC's
- RS Stock No.:
- 589-004
- Mfr. Part No.:
- X20AC0RF1
- Brand:
- B&R
Subtotal (1 unit)*
£24.34
(exc. VAT)
£29.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £24.34 |
*price indicative
- RS Stock No.:
- 589-004
- Mfr. Part No.:
- X20AC0RF1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Anti-Vibration Mount | |
| Product Type | Clamp | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP65, IP67, IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL cULus E115267, UKCA, RoHS 2011/65/EU, LR ENV1, KR, JESD22 method B110, ISO/IEC 24702, ISO/IEC 11801, IEC 60332-3-24, IEC 60332-1-2, EN 61000-6-4:2001, EN 61000-6-2:1999, EN 60529, EN 50173-3, EN 50173-1, DNV, CE, BV EC33B, ABS | |
| Communication Protocol | POWERLINK, RS485, X2X Link, Ethernet | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Anti-Vibration Mount | ||
Product Type Clamp | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP65, IP67, IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL cULus E115267, UKCA, RoHS 2011/65/EU, LR ENV1, KR, JESD22 method B110, ISO/IEC 24702, ISO/IEC 11801, IEC 60332-3-24, IEC 60332-1-2, EN 61000-6-4:2001, EN 61000-6-2:1999, EN 60529, EN 50173-3, EN 50173-1, DNV, CE, BV EC33B, ABS | ||
Communication Protocol POWERLINK, RS485, X2X Link, Ethernet | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH End Clamp Set for High Vibrations is designed to securely hold components in place, minimizing movement and ensuring stability in environments with strong vibrations. The set includes 2 end clamps for top-hat rail TH35 and 1 foam tape measuring 12 x 3 x 1000 mm
UKCA and CE certified
Related links
- B&R X20 Series Clamp for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Cover for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
