B&R X20 Series Labelling Strip for Use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£175.80

(exc. VAT)

£210.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.80£17.58

*price indicative

RS Stock No.:
589-000
Mfr. Part No.:
X20AC0M14.0010
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Labelling Strip

Product Type

Labelling Strip

Series

X20

For Use With

Terminal Blocks

IP Rating

IP20, IP65, IP67

Standards/Approvals

IEC 61156-6 (2002), ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, IEC 60332-1-2, IEC 60332-3-24, ISO/IEC 11801 (EN 50173-1), UL cULus E115267, UKCA, RoHS 2011/65/EU, method B110, LR ENV1 KR, JESD22, ISO/IEC 24702 (EN 50173-3)

Hazardous Area Certification

No

Communication Protocol

POWERLINK, X2X Link, Ethernet

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Tag Labels are available in orange color and complete for 16 modules. Supplied in a package of 10 pieces.

CE and UKCA certified

Width is 5.2 mm

Height is 2.4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy