Festo NECC Series Terminal

Subtotal (1 unit)*

£13.39

(exc. VAT)

£16.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.39

*price indicative

RS Stock No.:
350-641
Mfr. Part No.:
NECC-L8G5-C1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Terminal

Product Type

Terminal

Series

NECC

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

RoHS-compliant

Supply Voltage

300V

COO (Country of Origin):
BG
The Festo terminal strip provides a reliable solution for various electrical connectivity needs. Engineered with precision, it ensures optimal performance in demanding settings. Featuring an angular design and robust construction, it caters to effective and secure connections, making it ideal for automation and control applications. With compatibility for a broad voltage range and significant current ratings, this product excels within its operational parameters. Designed for ease of assembly, its materials uphold standards of quality and compliance, ensuring longevity and durability, while the thoughtful housing color blends well with modern installations. This product is your go-to choice for dependable electrical connections in a variety of industrial environments.

Designed for plug-in mounting enhancing installation efficiency

Constructed from RoHS-compliant materials to meet modern safety standards

Lightweight build at just 3.8 grams facilitating easy handling

Degree of protection is suitable for a wide temperature range

Angular connection type optimizes space in panel installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy