Festo Plug NECC Series Connector for Use with Controllers,575302

Subtotal (1 unit)*

£3.06

(exc. VAT)

£3.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.06

*price indicative

RS Stock No.:
650-271
Mfr. Part No.:
NECC-L2G2-C1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Plug

Product Type

Connector

For Use With

Controllers

Series

NECC

Standards/Approvals

RoHS, c UL us (OL), c CSA us (OL)

Model Number

575302

COO (Country of Origin):
BG
The Festo Plug is designed to enhance the operational efficiency of various systems, ensuring a seamless integration into your applications. Constructed with compliance to RoHS standards, it guarantees a commitment to environmental safety while retaining top-notch performance. This product not only meets the general operating conditions but also showcases durability and reliability, making it an essential component for any robust system setup. With a corrosion resistance class of CRC 1, it is specifically engineered to withstand low corrosion stress environments, assuring longevity and dependability. The plug is ideal for applications that demand consistent performance and durability under specified conditions, reflecting the brand's commitment to quality and innovation.

RoHS compliant which ensuring adherence to environmental regulations

Corrosion resistance class CRC 1 suitable for low corrosion stress applications

Designed to facilitate seamless integration in various systems

Developed with a focus on reliability and performance under general operating conditions

Subject to ongoing innovation which ensuring updates and improvements over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy