Festo NECC Series Connector for Use with Controllers,575307
- RS Stock No.:
- 647-376
- Mfr. Part No.:
- NECC-L2G24-C1
- Brand:
- Festo
Subtotal (1 unit)*
£18.15
(exc. VAT)
£21.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.15 |
*price indicative
- RS Stock No.:
- 647-376
- Mfr. Part No.:
- NECC-L2G24-C1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plug | |
| For Use With | Controllers | |
| Series | NECC | |
| Model | 575307 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plug | ||
For Use With Controllers | ||
Series NECC | ||
Model 575307 | ||
- COO (Country of Origin):
- BG
The Festo Plug is designed to offer reliable connectivity in various applications. Its construction ensures compliance with the stringent RoHS standards, making it suitable for environmentally conscious environments. The plug performs exceptionally under the general operating conditions specified by the manufacturer, ensuring longevity and durability. With a corrosion resistance class rated at CRC 1, this product is ideal for scenarios where low corrosion stress is expected. Designed for high performance, it facilitates seamless integration into systems requiring dependable connections.
Conforms to LABS requirements as per VDMA24364 B2 L which ensuring compliance with quality standards
RoHS compliant materials guarantee a low environmental impact
CRC 1 rating provides assurance against low corrosion stress enhancing durability
Designed to perform under general operating conditions which ensuring consistent functionality during use
Subject to continuous updates reflecting the latest industry standards and advancements
RoHS compliant materials guarantee a low environmental impact
CRC 1 rating provides assurance against low corrosion stress enhancing durability
Designed to perform under general operating conditions which ensuring consistent functionality during use
Subject to continuous updates reflecting the latest industry standards and advancements
Related links
- Festo NECC Series Connector for Use with Controllers,575306
- Festo NECC Series Connector for Use with Controllers,575302
- Festo NECC Series Connector for Use with Controllers,575305
- Festo NECC Series Connector for Use with Controllers,575304
- Festo NECC Series Terminal, 0 → 300 V
- Festo NECC Series Connector for Use with Controllers,575303
- Festo NECC Series Connector for Use with Controllers,576031
- Festo CPX-E Series Controller for Use with Valve Terminals, 24 V dc Supply
