RS PRO Plain Bearing, 27.98 mm Shaft Diameter, 36.06 mm OD
- RS Stock No.:
- 558-419
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.22
(exc. VAT)
£13.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.22 |
*price indicative
- RS Stock No.:
- 558-419
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 27.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 36.06mm | |
| Material | Sintered Bronze | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 27.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 36.06mm | ||
Material Sintered Bronze | ||
Length 25mm | ||
- COO (Country of Origin):
- US
RS PRO 25mm Sintered Bronze Plain Bearing, 36.06mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and reduced friction, making it Ideal for various industrial uses. The bearing's main benefit is its Ability to support radial loads while maintaining smooth operation.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
25mm Length: Suitable for Compact installations where space is limited.
36.06mm Outer Diameter: Ensures compatibility with standard housings.
27.98mm Shaft Diameter: Designed for precise fit and optimal performance.
25mm Length: Suitable for Compact installations where space is limited.
36.06mm Outer Diameter: Ensures compatibility with standard housings.
27.98mm Shaft Diameter: Designed for precise fit and optimal performance.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Machinery manufacturing
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
