RS PRO Plain Bearing, 34.97 mm Shaft Diameter, 45.06 mm OD

Subtotal (1 unit)*

£14.13

(exc. VAT)

£16.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.13

*price indicative

RS Stock No.:
518-224
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

34.97mm

Product Type

Plain Bearing

Outside Diameter

45.06mm

Material

Sintered Bronze

Length

25mm

COO (Country of Origin):
US

RS PRO 25mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is designed for smooth and efficient motion in mechanical applications. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for high-load environments. The bearing's primary function is to reduce friction between moving parts, enhancing the lifespan of machinery.

Features and Benefits


Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long-lasting performance.
25 mm Length: Suitable for Compact installations where space is limited.
45.06 mm Outside Diameter: Ensures compatibility with a wide range of housings.
34.97 mm Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration.
Plain Bearing Design: Offers low maintenance and reliable operation, reducing downtime.

Applications


Automotive industry
Industrial machinery
Aerospace components

Additional Information


Key Standards: Complies with industry standards for quality and performance, ensuring reliability in critical applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy