RS PRO Plain Bearing, 9.98 mm Shaft Diameter, 13.04 mm OD

Subtotal (1 bag of 6 units)*

£10.31

(exc. VAT)

£12.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.31£1.718

*price indicative

RS Stock No.:
528-276
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

9.98mm

Outside Diameter

13.04mm

Material

Sintered Bronze

Length

16mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 16 mm Length


This RS PRO sintered bronze plain bearing is designed for applications requiring low friction and high wear resistance. Ideal for use in machinery and equipment, it provides reliable performance and durability in demanding environments.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
16 mm Length: Suitable for various applications, providing flexibility in design.
13.04 mm Outside Diameter: Ensures compatibility with standard housings, facilitating easy installation.
9.98 mm Shaft Diameter: Designed to fit standard shafts, ensuring smooth operation.

Applications


Machinery
Industrial Equipment
Automotive
Aerospace

Additional Information


Key Standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy