RS PRO Plain Bearing, 9.98 mm Shaft Diameter, 13.04 mm OD
- RS Stock No.:
- 528-275
- Brand:
- RS PRO
Subtotal (1 bag of 6 units)*
£11.44
(exc. VAT)
£13.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.44 | £1.907 |
*price indicative
- RS Stock No.:
- 528-275
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 9.98mm | |
| Outside Diameter | 13.04mm | |
| Material | Sintered Bronze | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 9.98mm | ||
Outside Diameter 13.04mm | ||
Material Sintered Bronze | ||
Length 10mm | ||
- COO (Country of Origin):
- US
RS PRO 10mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring smooth, low-friction movement. Made from sintered bronze, it offers excellent durability and wear resistance, making it Ideal for both industrial and mechanical uses. The Compact design ensures easy integration into various systems.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long-lasting performance.
10 mm Length: Compact size for easy installation in tight spaces.
13.04 mm Outside Diameter: Suitable for a variety of housing sizes, offering versatility in application.
9.98 mm Shaft Diameter: Ensures a precise fit for optimal performance and reduced vibration.
Low-Friction Operation: Enhances efficiency and reduces energy consumption in mechanical systems.
10 mm Length: Compact size for easy installation in tight spaces.
13.04 mm Outside Diameter: Suitable for a variety of housing sizes, offering versatility in application.
9.98 mm Shaft Diameter: Ensures a precise fit for optimal performance and reduced vibration.
Low-Friction Operation: Enhances efficiency and reduces energy consumption in mechanical systems.
Applications
Automotive
Industrial machinery
Robotics
Aerospace
Industrial machinery
Robotics
Aerospace
Additional Information
Material Composition: Sintered bronze for enhanced durability and performance.
Compliance: Meets industry standards for quality and reliability.
Compliance: Meets industry standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
