RS PRO Plain Bearing, 9.98 mm Shaft Diameter, 14.04 mm OD

Subtotal (1 bag of 6 units)*

£8.52

(exc. VAT)

£10.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.52£1.42

*price indicative

RS Stock No.:
528-279
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

9.98mm

Product Type

Plain Bearing

Outside Diameter

14.04mm

Material

Sintered Bronze

Length

10mm

COO (Country of Origin):
US

RS PRO 10 mm Sintered Bronze Plain Bearing, 14.04 mm Outer Diameter


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Ideal for supporting shafts with a diameter of 9.98 mm, this bearing ensures smooth operation and reduces friction.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring longevity.
10 mm Length: Compact size suitable for limited space applications.
14.04 mm Outer Diameter: Fits precisely into standard housings for easy installation.
9.98 mm Shaft Diameter Compatibility: Ensures a snug fit for optimal performance.

Applications


Automotive industry
Machinery manufacturing
Industrial equipment

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy