RS PRO Plain Bearing, 9.98 mm Shaft Diameter, 14.04 mm OD

Subtotal (1 bag of 4 units)*

£9.82

(exc. VAT)

£11.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 16 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.82£2.455

*price indicative

RS Stock No.:
528-281
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

9.98mm

Product Type

Plain Bearing

Outside Diameter

14.04mm

Material

Sintered Bronze

Length

16mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 16 mm Length


This RS PRO sintered bronze plain bearing is designed for smooth and efficient operation in various mechanical systems. Its primary use is to reduce friction between moving parts, ensuring longevity and reliability in machinery. The sintered bronze material provides excellent wear resistance and self-lubricating properties, making it Ideal for maintenance-free applications.

Features and Benefits


Sintered Bronze Material: Offers high wear resistance and self-lubricating properties, reducing maintenance needs.
16 mm Length: Suitable for a variety of applications, providing flexibility in design.
14.04 mm Outside Diameter: Ensures compatibility with standard housings and components.
9.98 mm Shaft Diameter: Designed to fit standard shaft sizes, ensuring easy integration.

Applications


Automotive industry
Industrial machinery
Home appliances
Aerospace components

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy