RS PRO Plain Bearing, 17.98 mm Shaft Diameter, 22.05 mm OD
- RS Stock No.:
- 528-982
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£11.44
(exc. VAT)
£13.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.44 | £5.72 |
*price indicative
- RS Stock No.:
- 528-982
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 17.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 22.05mm | |
| Material | Sintered Bronze | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 17.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 22.05mm | ||
Material Sintered Bronze | ||
Length 30mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 30 mm Length
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low friction and durability are essential, this bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
30 mm Length: Suitable for various applications, offering versatility in design.
22.05 mm Outside Diameter: Ensures compatibility with standard housing dimensions.
17.98 mm Shaft Diameter: Designed to fit common shaft sizes, facilitating easy integration.
30 mm Length: Suitable for various applications, offering versatility in design.
22.05 mm Outside Diameter: Ensures compatibility with standard housing dimensions.
17.98 mm Shaft Diameter: Designed to fit common shaft sizes, facilitating easy integration.
Applications
Industrial machinery
Automotive components
Aerospace systems
Automotive components
Aerospace systems
Additional Information
Key standards: Complies with industry specifications for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
