RS PRO Plain Bearing, 9.98 mm Shaft Diameter, 16.04 mm OD
- RS Stock No.:
- 528-963
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.99 | £2.498 |
*price indicative
- RS Stock No.:
- 528-963
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 9.98mm | |
| Outside Diameter | 16.04mm | |
| Material | Sintered Bronze | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 9.98mm | ||
Outside Diameter 16.04mm | ||
Material Sintered Bronze | ||
Length 10mm | ||
- COO (Country of Origin):
- US
RS PRO 10 mm Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring smooth, low-friction movement. Made from sintered bronze, it offers excellent durability and reliability in various industrial settings. Its Compact size makes it Ideal for use in tight spaces, providing efficient performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability, ensuring long service life.
10 mm Length: Suitable for applications requiring Compact components.
16.04 mm Outside Diameter: Ensures compatibility with a wide range of housings.
9.98 mm Shaft Diameter: Designed for precision fit, reducing vibration and noise.
Plain Bearing Design: Offers low friction and smooth operation, enhancing efficiency.
10 mm Length: Suitable for applications requiring Compact components.
16.04 mm Outside Diameter: Ensures compatibility with a wide range of housings.
9.98 mm Shaft Diameter: Designed for precision fit, reducing vibration and noise.
Plain Bearing Design: Offers low friction and smooth operation, enhancing efficiency.
Applications
Automotive industry
Machinery and equipment
Aerospace applications
Industrial automation
Machinery and equipment
Aerospace applications
Industrial automation
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
