RS PRO Plain Bearing, 5.99 mm Shaft Diameter, 10.03 mm OD
- RS Stock No.:
- 528-954
- Brand:
- RS PRO
Subtotal (1 bag of 8 units)*
£9.56
(exc. VAT)
£11.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.56 | £1.195 |
*price indicative
- RS Stock No.:
- 528-954
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 5.99mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 10.03mm | |
| Material | Sintered Bronze | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 5.99mm | ||
Product Type Plain Bearing | ||
Outside Diameter 10.03mm | ||
Material Sintered Bronze | ||
Length 16mm | ||
- COO (Country of Origin):
- US
RS PRO 16 mm Sintered Bronze Plain Bearing, 10.03 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a 16 mm length and a 10.03 mm outer diameter, it is Ideal for supporting shafts with a diameter of 5.99 mm. The sintered bronze construction ensures durability and excellent wear resistance, making it suitable for various industrial environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
16 mm Length: Suitable for applications requiring specific bearing dimensions.
10.03 mm Outer Diameter: Ensures compatibility with standard housing dimensions.
5.99 mm Shaft Diameter: Designed to support shafts with precision, reducing friction and wear.
16 mm Length: Suitable for applications requiring specific bearing dimensions.
10.03 mm Outer Diameter: Ensures compatibility with standard housing dimensions.
5.99 mm Shaft Diameter: Designed to support shafts with precision, reducing friction and wear.
Applications
Automotive
Machinery
Industrial Equipment
Machinery
Industrial Equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
