RS PRO Plain Bearing, 6.98 mm Shaft Diameter, 10.03 mm OD

Subtotal (1 bag of 6 units)*

£8.85

(exc. VAT)

£10.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.85£1.475

*price indicative

RS Stock No.:
528-244
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

6.98mm

Product Type

Plain Bearing

Outside Diameter

10.03mm

Material

Sintered Bronze

Length

10mm

COO (Country of Origin):
US

RS PRO 10 mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent wear resistance and durability, making it Ideal for various industrial uses. The bearing's Compact design ensures smooth operation in tight spaces.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability for long-lasting performance
10 mm Length: Suitable for Compact installations where space is limited
10.03 mm Outside Diameter: Ensures a precise fit for optimal functionality
6.98 mm Shaft Diameter: Compatible with standard shaft sizes for easy integration

Applications


Automotive industry
Machinery and equipment manufacturing
Aerospace applications

Additional Information


Key standards: Complies with industry standards for plain bearings
Material properties: Offers self-lubricating capabilities due to the porous structure of sintered bronze

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy