RS PRO Plain Bearing, 5.99 mm Shaft Diameter, 10.03 mm OD

Subtotal (1 bag of 8 units)*

£8.98

(exc. VAT)

£10.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.98£1.123

*price indicative

RS Stock No.:
528-953
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

5.99mm

Product Type

Plain Bearing

Outside Diameter

10.03mm

Material

Sintered Bronze

Length

12mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 12 mm Length


This RS PRO sintered bronze plain bearing is designed to provide reliable and efficient performance in various industrial applications. Known for its durability and low friction, this bearing is Ideal for use in environments where maintenance is challenging. Its Compact design ensures easy integration into existing systems, offering a cost-effective solution for reducing wear and extending the lifespan of machinery.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
12 mm Length: Provides stability and support for shafts, enhancing operational efficiency.
10.03 mm Outside Diameter: Ensures compatibility with a wide range of housings, facilitating easy installation.
5.99 mm Shaft Diameter: Designed to fit standard shaft sizes, ensuring smooth operation and minimal friction.

Applications


Automotive industry
Manufacturing equipment
Aerospace components
Industrial machinery

Additional Information


Key Standards: Complies with industry standards for quality and performance, ensuring reliability in demanding applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy