RS PRO Plain Bearing, 0.24 in Shaft Diameter, 0.5 in OD
- RS Stock No.:
- 528-158
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.90 | £3.45 |
*price indicative
- RS Stock No.:
- 528-158
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.24in | |
| Outside Diameter | 0.5in | |
| Material | Sintered Bronze | |
| Length | 0.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.24in | ||
Outside Diameter 0.5in | ||
Material Sintered Bronze | ||
Length 0.75in | ||
- COO (Country of Origin):
- US
RS PRO 3/4 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing is Ideal for reducing friction and wear between moving parts, ensuring smooth operation and extended equipment life.
Features and Benefits
Sintered Bronze Construction: Provides high strength and resistance to wear, ensuring longevity.
3/4 in Length: Suitable for a range of applications, offering versatility in use.
0.5 in Outside Diameter: Fits standard housings, simplifying installation.
0.24 in Shaft Diameter: Compatible with common shaft sizes, enhancing adaptability.
3/4 in Length: Suitable for a range of applications, offering versatility in use.
0.5 in Outside Diameter: Fits standard housings, simplifying installation.
0.24 in Shaft Diameter: Compatible with common shaft sizes, enhancing adaptability.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Material Compliance: Meets industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
