RS PRO Plain Bearing, 0.37 in Shaft Diameter, 0.5 in OD
- RS Stock No.:
- 528-085
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£9.63
(exc. VAT)
£11.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.63 | £3.21 |
*price indicative
- RS Stock No.:
- 528-085
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.37in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.5in | |
| Material | Sintered Bronze | |
| Length | 0.875in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.37in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.5in | ||
Material Sintered Bronze | ||
Length 0.875in | ||
- COO (Country of Origin):
- US
RS PRO 7/8 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's Compact size makes it Ideal for use in confined spaces, providing smooth operation and reducing friction.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
Compact Design: With an outside diameter of 0.5 in, it fits easily into tight spaces, making it versatile for various applications.
Optimised Shaft Diameter: Designed for a 0.37 in shaft, ensuring a precise fit and smooth operation.
Durable Construction: Offers excellent load-bearing capabilities, reducing maintenance needs.
Corrosion Resistance: The bronze material resists corrosion, extending the bearing's lifespan.
Compact Design: With an outside diameter of 0.5 in, it fits easily into tight spaces, making it versatile for various applications.
Optimised Shaft Diameter: Designed for a 0.37 in shaft, ensuring a precise fit and smooth operation.
Durable Construction: Offers excellent load-bearing capabilities, reducing maintenance needs.
Corrosion Resistance: The bronze material resists corrosion, extending the bearing's lifespan.
Applications
Automotive industry
Machinery and equipment
Aerospace applications
Industrial machinery
Machinery and equipment
Aerospace applications
Industrial machinery
Additional Information
Key Standards: Complies with relevant industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
