RS PRO Plain Bearing, 0.43 in Shaft Diameter, 0.5625 in OD

Subtotal (1 bag of 3 units)*

£7.78

(exc. VAT)

£9.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.78£2.593

*price indicative

RS Stock No.:
528-099
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.43in

Product Type

Plain Bearing

Outside Diameter

0.5625in

Material

Sintered Bronze

Length

0.375in

COO (Country of Origin):
US

RS PRO 3/8 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for use in high-wear environments. The bearing's Compact size allows for easy integration into existing systems, providing reliable performance and extended service life.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance for long-lasting use
3/8 in Length: Compact design suitable for tight spaces
0.56 in Outside Diameter: Ensures compatibility with a range of housings
0.43 in Shaft Diameter: Designed to fit standard shaft sizes for versatile application

Applications


Automotive industry
Industrial machinery
Home appliances

Additional Information


Key Standards: Complies with industry standards for plain bearings
Maintenance: Requires minimal lubrication for optimal performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy