RS PRO Plain Bearing, 0.43 in Shaft Diameter, 0.5625 in OD
- RS Stock No.:
- 528-103
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.58 | £3.79 |
*price indicative
- RS Stock No.:
- 528-103
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.43in | |
| Outside Diameter | 0.5625in | |
| Material | Sintered Bronze | |
| Length | 0.75in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.43in | ||
Outside Diameter 0.5625in | ||
Material Sintered Bronze | ||
Length 0.75in | ||
- COO (Country of Origin):
- US
RS PRO 3/4 in Plain Bearing, Sintered Bronze
RS PRO offers a robust plain bearing designed for smooth and efficient rotational movement. Crafted from sintered bronze, this bearing is Ideal for applications requiring low friction and high wear resistance. Its Compact design ensures easy integration into various mechanical systems, enhancing performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, Ideal for demanding environments
3/4 in Length: Suitable for a wide range of applications, offering versatility in design
0.56 in Outside Diameter: Ensures compatibility with standard housing dimensions
0.43 in Shaft Diameter: Designed for optimal fit and function with compatible shafts
3/4 in Length: Suitable for a wide range of applications, offering versatility in design
0.56 in Outside Diameter: Ensures compatibility with standard housing dimensions
0.43 in Shaft Diameter: Designed for optimal fit and function with compatible shafts
Applications
Automotive
Industrial machinery
Aerospace
Marine equipment
Industrial machinery
Aerospace
Marine equipment
Additional Information
Key standards: Complies with industry standards for plain bearings
Material properties: High strength and self-lubricating capabilities
Material properties: High strength and self-lubricating capabilities
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
