RS PRO Plain Bearing, 0.37 in Shaft Diameter, 0.625 in OD

Subtotal (1 bag of 3 units)*

£10.37

(exc. VAT)

£12.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.37£3.457

*price indicative

RS Stock No.:
528-091
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

0.37in

Product Type

Plain Bearing

Outside Diameter

0.625in

Material

Sintered Bronze

Length

0.375in

COO (Country of Origin):
US

RS PRO 3/8 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for applications requiring reliable performance and longevity.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
3/8 in Length: Suitable for Compact installations where space is limited.
0.62 in Outside Diameter: Fits standard housings, allowing for easy integration into existing systems.
0.37 in Shaft Diameter: Compatible with common shaft sizes, enhancing versatility.
Low Friction: Reduces energy loss and heat generation, improving efficiency.
Self-Lubricating: Minimises maintenance requirements, saving time and costs.

Applications


Automotive industry
Machinery and equipment
Aerospace
Industrial automation

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy